SPX-18617 | |
---|---|
DigiKey Part Number | 1568-SPX-18617-ND |
Manufacturer | |
Manufacturer Product Number | SPX-18617 |
Description | QWIIC CELLULAR NOTECARRIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cellular RF Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | RF | |
Function | Cellular | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, JSON, Python | |
Interconnect System | Qwiic | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.90000 | ¥243.90 |