TISP4015L1AJR-S | |
---|---|
DigiKey Part Number | TISP4015L1AJR-STR-ND - Tape & Reel (TR) TISP4015L1AJR-SCT-ND - Cut Tape (CT) TISP4015L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4015L1AJR-S |
Description | THYRISTOR 8V 120A DO214AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4015L1AJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
1,000 | ¥1.36816 | ¥1,368.16 |
2,000 | ¥1.22306 | ¥2,446.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.16087 | ¥5,804.35 |
10,000 | ¥1.07795 | ¥10,779.50 |
25,000 | ¥1.05307 | ¥26,326.75 |
50,000 | ¥1.02623 | ¥51,311.50 |