TISP4030L1AJR-S | |
---|---|
DigiKey Part Number | TISP4030L1AJR-STR-ND - Tape & Reel (TR) TISP4030L1AJR-SCT-ND - Cut Tape (CT) TISP4030L1AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4030L1AJR-S |
Description | THYRISTOR 15V 120A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 120 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | TISP4030L1AJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 30V | |
Voltage - Off State | 15V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 29pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.34960 | ¥234.96 |
500 | ¥1.83472 | ¥917.36 |
1,000 | ¥1.49131 | ¥1,491.31 |
2,000 | ¥1.33315 | ¥2,666.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.26534 | ¥6,326.70 |
10,000 | ¥1.17496 | ¥11,749.60 |
25,000 | ¥1.14785 | ¥28,696.25 |
50,000 | ¥1.11859 | ¥55,929.50 |