TPS564208DDCR | |
---|---|
DigiKey Part Number | 296-TPS564208DDCRTR-ND - Tape & Reel (TR) 296-TPS564208DDCRCT-ND - Cut Tape (CT) 296-TPS564208DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564208DDCR |
Description | IC REG BUCK ADJ 4A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564208DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 560kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥8.17360 | ¥204.34 |
100 | ¥6.71320 | ¥671.32 |
250 | ¥6.27524 | ¥1,568.81 |
500 | ¥5.54556 | ¥2,772.78 |
1,000 | ¥4.37812 | ¥4,378.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.61231 | ¥10,836.93 |