TPS62827ADMQR | |
---|---|
DigiKey Part Number | 296-TPS62827ADMQRTR-ND - Tape & Reel (TR) 296-TPS62827ADMQRCT-ND - Cut Tape (CT) 296-TPS62827ADMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62827ADMQR |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62827ADMQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.02900 | ¥120.29 |
25 | ¥11.41560 | ¥285.39 |
100 | ¥9.37770 | ¥937.77 |
250 | ¥8.76576 | ¥2,191.44 |
500 | ¥7.74664 | ¥3,873.32 |
1,000 | ¥6.11578 | ¥6,115.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.51236 | ¥16,537.08 |
6,000 | ¥5.23676 | ¥31,420.56 |
15,000 | ¥5.03988 | ¥75,598.20 |