TPS22976NDPUR

DigiKey Part Number
296-TPS22976NDPURTR-ND - Tape & Reel (TR)
296-TPS22976NDPURCT-ND - Cut Tape (CT)
296-TPS22976NDPURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22976NDPUR
Description
IC PWR SWITCH N-CHAN 1:1 14WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22976NDPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.6V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
14mOhm
Input Type
-
Features
-
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-WSON (3x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.32700¥43.27
25¥4.06360¥101.59
100¥3.31630¥331.63
250¥3.08084¥770.21
500¥2.62194¥1,310.97
1,000¥2.09751¥2,097.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.90087¥5,702.61
6,000¥1.76978¥10,618.68
15,000¥1.70423¥25,563.45
30,000¥1.63868¥49,160.40
Manufacturers Standard Package