SLG59M1512V | |
---|---|
DigiKey Part Number | 1827-1069-2-ND - Tape & Reel (TR) 1827-1069-1-ND - Cut Tape (CT) 1827-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1512V |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 80mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-STDFN (1x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥5.31160 | ¥132.79 |
100 | ¥4.10100 | ¥410.10 |
250 | ¥3.50456 | ¥876.14 |
500 | ¥3.13660 | ¥1,568.30 |
1,000 | ¥2.82801 | ¥2,828.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43753 | ¥7,312.59 |
6,000 | ¥2.24160 | ¥13,449.60 |
9,000 | ¥2.14199 | ¥19,277.91 |
15,000 | ¥2.03023 | ¥30,453.45 |
21,000 | ¥2.01904 | ¥42,399.84 |