14-PowerWFDFN Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,139 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.84989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | Load Discharge | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
10,652 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.83571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | - | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
7,825 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | Load Discharge | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
10,146 In Stock | 1 : ¥7.74000 Cut Tape (CT) 250 : ¥4.88748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | Not Required | 4A | 27mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
5,339 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.40135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | Not Required | 4A | 27mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
8,617 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | Not Required | 4A | 27mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
5,331 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥2.58074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
1,390 In Stock | 1 : ¥9.85000 Cut Tape (CT) 250 : ¥6.41808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
7,883 In Stock | 1 : ¥10.67000 Cut Tape (CT) 250 : ¥4.41128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | Not Required | 4A | 27mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
2,263 In Stock | 1 : ¥10.67000 Cut Tape (CT) 250 : ¥6.95272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | Load Discharge | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
1,255 In Stock | 1 : ¥10.67000 Cut Tape (CT) 250 : ¥4.75612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.6V ~ 5.7V | Not Required | 6A | 14mOhm | - | - | Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
682 In Stock | 1 : ¥14.20000 Cut Tape (CT) 250 : ¥6.65652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | - | 4A | 16mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN | ||
1,317 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥3.63284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 0.8V ~ 5.5V | - | 4A | 16mOhm | Non-Inverting | Load Discharge | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-WSON (3x2) | 14-PowerWFDFN |