TPS22966DPUR | |
---|---|
DigiKey Part Number | 296-30594-2-ND - Tape & Reel (TR) 296-30594-1-ND - Cut Tape (CT) 296-30594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22966DPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22966DPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21240 | ¥180.31 |
100 | ¥5.92450 | ¥592.45 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥4.89416 | ¥2,447.08 |
1,000 | ¥3.86380 | ¥3,863.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58074 | ¥7,742.22 |