TLE75080ESDXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE75080ESDXUMA1TR-ND - Tape & Reel (TR) 448-TLE75080ESDXUMA1CT-ND - Cut Tape (CT) 448-TLE75080ESDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE75080ESDXUMA1 |
Description | IC PWR DRVR N-CHAN 1:8 TSDSO-24 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 330mA PG-TSDSO-24-21 |
Datasheet | Datasheet |
EDA/CAD Models | TLE75080ESDXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-21 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90400 | ¥219.04 |
25 | ¥20.66240 | ¥516.56 |
100 | ¥17.60350 | ¥1,760.35 |
250 | ¥16.52896 | ¥4,132.24 |
500 | ¥14.46288 | ¥7,231.44 |
1,000 | ¥11.98361 | ¥11,983.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.15712 | ¥33,471.36 |
6,000 | ¥10.74390 | ¥64,463.40 |