MOCD211M | |
---|---|
DigiKey Part Number | MOCD211M-ND |
Manufacturer | |
Manufacturer Product Number | MOCD211M |
Description | OPTOISO 2.5KV 2CH TRANS 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD211M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
50 | ¥5.68060 | ¥284.03 |
100 | ¥4.20300 | ¥420.30 |
500 | ¥3.86228 | ¥1,931.14 |
1,000 | ¥3.18065 | ¥3,180.65 |
2,000 | ¥3.02163 | ¥6,043.26 |
5,000 | ¥2.95349 | ¥14,767.45 |
10,000 | ¥2.88533 | ¥28,853.30 |
25,000 | ¥2.83990 | ¥70,997.50 |