HSMC-C190 | |
---|---|
DigiKey Part Number | 516-1421-2-ND - Tape & Reel (TR) 516-1421-1-ND - Cut Tape (CT) 516-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C190 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.22200 | ¥32.22 |
100 | ¥1.85160 | ¥185.16 |
1,000 | ¥1.44878 | ¥1,448.78 |
2,000 | ¥1.32806 | ¥2,656.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.32804 | ¥5,312.16 |
8,000 | ¥1.20731 | ¥9,658.48 |
12,000 | ¥1.12682 | ¥13,521.84 |
28,000 | ¥1.08658 | ¥30,424.24 |