MC33886PVW | |
---|---|
DigiKey Part Number | MC33886PVW-ND |
Manufacturer | |
Manufacturer Product Number | MC33886PVW |
Description | IC MOTOR DRIVER 5V-40V 20HSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 20-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33886PVW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 40V | |
Voltage - Load | 5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥58.56100 | ¥585.61 |
30 | ¥56.13600 | ¥1,684.08 |
120 | ¥53.42192 | ¥6,410.63 |