LMD18201T | |
---|---|
DigiKey Part Number | LMD18201T-ND |
Manufacturer | |
Manufacturer Product Number | LMD18201T |
Description | IC MTR DRV BIPLR 12-55V TO220-11 |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LMD18201T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS, DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 12V ~ 55V | |
Voltage - Load | 12V ~ 55V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥181.74250 | ¥7,269.70 |