VN751STR

DigiKey Part Number
497-8169-2-ND - Tape & Reel (TR)
497-8169-1-ND - Cut Tape (CT)
497-8169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN751STR
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.46000¥19.46
10¥17.48700¥174.87
25¥16.49840¥412.46
100¥14.05680¥1,405.68
250¥13.19908¥3,299.77
500¥11.54922¥5,774.61
1,000¥9.56935¥9,569.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.90934¥22,273.35
5,000¥8.57938¥42,896.90
Manufacturers Standard Package