VN7003ALHTR | |
---|---|
DigiKey Part Number | 497-16717-2-ND - Tape & Reel (TR) 497-16717-1-ND - Cut Tape (CT) 497-16717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7003ALHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7003ALHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 3.5mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.67000 | ¥42.67 |
10 | ¥38.33900 | ¥383.39 |
25 | ¥36.24760 | ¥906.19 |
100 | ¥31.41570 | ¥3,141.57 |
250 | ¥29.80428 | ¥7,451.07 |
500 | ¥26.74346 | ¥13,371.73 |
1,000 | ¥22.55467 | ¥22,554.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.42693 | ¥53,567.32 |