VN9006AJTR | |
---|---|
DigiKey Part Number | 497-VN9006AJTR-ND - Tape & Reel (TR) 497-VN9006AJTRCT-ND - Cut Tape (CT) 497-VN9006AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9006AJTR |
Description | SINGLE CHANNEL HIGH-SIDE DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 82A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN9006AJTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 82A | |
Rds On (Typ) | 6mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 2500 |
Tape & Reel (TR): | 2500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.63200 | ¥176.32 |
25 | ¥16.63520 | ¥415.88 |
100 | ¥14.17150 | ¥1,417.15 |
250 | ¥13.30680 | ¥3,326.70 |
500 | ¥11.64360 | ¥5,821.80 |
1,000 | ¥9.64752 | ¥9,647.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.98218 | ¥22,455.45 |
5,000 | ¥8.64951 | ¥43,247.55 |