VNH7070ASTR | |
---|---|
DigiKey Part Number | 497-17630-2-ND - Tape & Reel (TR) 497-17630-1-ND - Cut Tape (CT) 497-17630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7070ASTR |
Description | IC MOTOR DRIVER 4V-28V 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNH7070ASTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 15A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.43200 | ¥294.32 |
25 | ¥27.82480 | ¥695.62 |
100 | ¥24.11470 | ¥2,411.47 |
250 | ¥22.87808 | ¥5,719.52 |
500 | ¥20.52846 | ¥10,264.23 |
1,000 | ¥17.31316 | ¥17,313.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.44749 | ¥41,118.72 |
5,000 | ¥15.82918 | ¥79,145.90 |