2118731-2 | |
---|---|
DigiKey Part Number | A126136-ND |
Manufacturer | |
Manufacturer Product Number | 2118731-2 |
Description | RF SHIELD 1.52" X 2.02" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.520" (38.60mm) X 2.020" (51.30mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118731-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 2.020" (51.30mm) | |
Width - Overall | 1.520" (38.60mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33600 | ¥43.36 |
40 | ¥4.07200 | ¥162.88 |
120 | ¥3.32325 | ¥398.79 |
280 | ¥3.08714 | ¥864.40 |
520 | ¥2.62737 | ¥1,366.23 |
1,000 | ¥2.31276 | ¥2,312.76 |