SMS-462C | |
---|---|
DigiKey Part Number | 1798-1236-ND |
Manufacturer | |
Manufacturer Product Number | SMS-462C |
Description | RF SHIELD 1.094" X 2.782" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.094" (27.79mm) X 2.782" (70.66mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.782" (70.66mm) | |
Width - Overall | 1.094" (27.79mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.91150 | ¥691.15 |
300 | ¥6.46120 | ¥1,938.36 |
500 | ¥5.70976 | ¥2,854.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
2,500 | ¥4.20725 | ¥10,518.12 |
5,000 | ¥3.99690 | ¥19,984.50 |