SMS-461C | |
---|---|
DigiKey Part Number | 1798-1234-ND |
Manufacturer | |
Manufacturer Product Number | SMS-461C |
Description | RF SHIELD 1.094" X 2.23" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.094" (27.79mm) X 2.230" (56.64mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 2.230" (56.64mm) | |
Width - Overall | 1.094" (27.79mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.10100 | ¥81.01 |
25 | ¥7.69160 | ¥192.29 |
100 | ¥6.31950 | ¥631.95 |
300 | ¥5.90693 | ¥1,772.08 |
500 | ¥5.22020 | ¥2,610.10 |
1,000 | ¥4.12120 | ¥4,121.20 |
2,500 | ¥3.84646 | ¥9,616.15 |
5,000 | ¥3.65413 | ¥18,270.65 |