SMS-402F | |
---|---|
DigiKey Part Number | 1798-1209-2-ND - Tape & Reel (TR) 1798-1209-1-ND - Cut Tape (CT) 1798-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-402F |
Description | RF SHIELD 0.65" X 0.65" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.650" (16.51mm) X 0.650" (16.51mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.142" (3.61mm) | |
Length - Overall | 0.650" (16.51mm) | |
Width - Overall | 0.650" (16.51mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70100 | ¥157.01 |
25 | ¥14.81200 | ¥370.30 |
100 | ¥12.61860 | ¥1,261.86 |
250 | ¥11.84848 | ¥2,962.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥10.36737 | ¥7,257.16 |
1,400 | ¥8.59016 | ¥12,026.22 |
2,100 | ¥7.99770 | ¥16,795.17 |
4,900 | ¥7.70150 | ¥37,737.35 |