M-0350SC0700-0065ZF | |
---|---|
DigiKey Part Number | 2347-M-0350SC0700-0065ZF-ND |
Manufacturer | |
Manufacturer Product Number | M-0350SC0700-0065ZF |
Description | RF SHIELD 0.350" X 0.700" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.350" (8.89mm) X 0.700" (17.78mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.065" (1.65mm) | |
Length - Overall | 0.700" (17.78mm) | |
Width - Overall | 0.350" (8.89mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.27000 | ¥102.27 |
10 | ¥93.96400 | ¥939.64 |
100 | ¥79.35460 | ¥7,935.46 |
1,000 | ¥64.74960 | ¥64,749.60 |