0900BL15C0050001E | |
---|---|
DigiKey Part Number | 712-0900BL15C0050001ETR-ND - Tape & Reel (TR) 712-0900BL15C0050001ECT-ND - Cut Tape (CT) 712-0900BL15C0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900BL15C0050001E |
Description | BALUN 800MHZ-1GHZ 50/50 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0900BL15C0050001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
10 | ¥6.67900 | ¥66.79 |
25 | ¥4.47240 | ¥111.81 |
50 | ¥3.98180 | ¥199.09 |
100 | ¥3.64830 | ¥364.83 |
250 | ¥3.27324 | ¥818.31 |
500 | ¥3.20516 | ¥1,602.58 |
1,000 | ¥2.31869 | ¥2,318.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.31867 | ¥9,274.68 |
8,000 | ¥2.04588 | ¥16,367.04 |
12,000 | ¥1.97768 | ¥23,732.16 |