FBMH3225HM102NTV | |
---|---|
DigiKey Part Number | 587-3835-2-ND - Tape & Reel (TR) 587-3835-1-ND - Cut Tape (CT) 587-3835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3225HM102NTV |
Description | FERRITE BEAD 1K OHM 1210 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3225HM102NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.91900 | ¥39.19 |
25 | ¥3.30200 | ¥82.55 |
50 | ¥2.90580 | ¥145.29 |
100 | ¥2.59970 | ¥259.97 |
250 | ¥2.26372 | ¥565.93 |
500 | ¥2.04948 | ¥1,024.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.74351 | ¥1,743.51 |
3,000 | ¥1.68236 | ¥5,047.08 |
5,000 | ¥1.62118 | ¥8,105.90 |
10,000 | ¥1.55084 | ¥15,508.40 |
25,000 | ¥1.52942 | ¥38,235.50 |