CD4010BM | |
---|---|
DigiKey Part Number | 296-CD4010BM-ND |
Manufacturer | |
Manufacturer Product Number | CD4010BM |
Description | IC BUFFER NON-INVERT 18V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.69600 | ¥56.96 |
40 | ¥5.40900 | ¥216.36 |
120 | ¥4.44258 | ¥533.11 |
280 | ¥4.15254 | ¥1,162.71 |
520 | ¥3.66975 | ¥1,908.27 |
1,000 | ¥3.40049 | ¥3,400.49 |