CD4049UBD | |
---|---|
DigiKey Part Number | 296-25945-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4049UBD |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.58600 | ¥85.86 |
40 | ¥8.15050 | ¥326.02 |
120 | ¥6.69467 | ¥803.36 |
280 | ¥6.25811 | ¥1,752.27 |
520 | ¥5.53037 | ¥2,875.79 |
1,000 | ¥4.36605 | ¥4,366.05 |