MX25L12872FM2I-10G | |
---|---|
DigiKey Part Number | MX25L12872FM2I-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12872FM2I-10G |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 1.2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.06500 | ¥150.65 |
25 | ¥14.36720 | ¥359.18 |
50 | ¥13.86300 | ¥693.15 |
100 | ¥13.37620 | ¥1,337.62 |
250 | ¥12.75672 | ¥3,189.18 |
500 | ¥12.30666 | ¥6,153.33 |
1,000 | ¥11.87187 | ¥11,871.87 |
5,000 | ¥10.91824 | ¥54,591.20 |