LP5036RJVR | |
---|---|
DigiKey Part Number | 296-LP5036RJVRTR-ND - Tape & Reel (TR) 296-LP5036RJVRCT-ND - Cut Tape (CT) 296-LP5036RJVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5036RJVR |
Description | IC LED DRIVER LINEAR 35MA 46VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Dimming 35mA 46-VQFN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5036RJVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 46-VFQFN Exposed Pad | |
Supplier Device Package | 46-VQFN (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.01900 | ¥140.19 |
25 | ¥13.22120 | ¥330.53 |
100 | ¥11.26580 | ¥1,126.58 |
250 | ¥10.57824 | ¥2,644.56 |
500 | ¥9.25596 | ¥4,627.98 |
1,000 | ¥7.66920 | ¥7,669.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.89555 | ¥20,686.65 |
6,000 | ¥6.64016 | ¥39,840.96 |