LP5024RSMR | |
---|---|
DigiKey Part Number | 296-50814-2-ND - Tape & Reel (TR) 296-50814-1-ND - Cut Tape (CT) 296-50814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5024RSMR |
Description | IC LED DRVR LIN I2C 35MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear I2C Dimming 35mA 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5024RSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 15MHz | |
Dimming | I2C | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.01100 | ¥120.11 |
25 | ¥11.39840 | ¥284.96 |
100 | ¥9.36330 | ¥936.33 |
250 | ¥8.75296 | ¥2,188.24 |
500 | ¥7.73512 | ¥3,867.56 |
1,000 | ¥6.10662 | ¥6,106.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.69949 | ¥17,098.47 |
6,000 | ¥5.41453 | ¥32,487.18 |
15,000 | ¥5.21098 | ¥78,164.70 |