IN-P55QDTRGBW | |
---|---|
DigiKey Part Number | 1830-IN-P55QDTRGBWTR-ND - Tape & Reel (TR) 1830-IN-P55QDTRGBWCT-ND - Cut Tape (CT) 1830-IN-P55QDTRGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P55QDTRGBW |
Description | LED RGBW CLEAR 8PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue, 3.2V White 8-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-P55QDTRGBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.50mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue, 30mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.50mm L x 5.00mm W | |
Height (Max) | 1.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.91100 | ¥39.11 |
100 | ¥2.58440 | ¥258.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.99541 | ¥1,995.41 |
2,000 | ¥1.80311 | ¥3,606.22 |
5,000 | ¥1.68290 | ¥8,414.50 |
10,000 | ¥1.62280 | ¥16,228.00 |
25,000 | ¥1.59876 | ¥39,969.00 |
50,000 | ¥1.53264 | ¥76,632.00 |