HDC3022DEJR | |
---|---|
DigiKey Part Number | 296-HDC3022DEJRTR-ND - Tape & Reel (TR) 296-HDC3022DEJRCT-ND - Cut Tape (CT) 296-HDC3022DEJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC3022DEJR |
Description | 0.5% RH DIGITAL HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC3022DEJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-LFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥30.07300 | ¥300.73 |
25 | ¥26.73440 | ¥668.36 |
50 | ¥25.39780 | ¥1,269.89 |
100 | ¥24.72960 | ¥2,472.96 |
500 | ¥20.71924 | ¥10,359.62 |
1,000 | ¥19.38245 | ¥19,382.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.71409 | ¥56,142.27 |