APFA3011-AK13/F | |
---|---|
DigiKey Part Number | 754-2147-2-ND - Tape & Reel (TR) 754-2147-1-ND - Cut Tape (CT) 754-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3011-AK13/F |
Description | LED RGB CLEAR 6SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3011-AK13/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥8.09300 | ¥80.93 |
100 | ¥5.98830 | ¥598.83 |
500 | ¥5.50284 | ¥2,751.42 |
1,000 | ¥4.53183 | ¥4,531.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.30523 | ¥8,610.46 |
6,000 | ¥4.20812 | ¥25,248.72 |
10,000 | ¥4.11100 | ¥41,110.00 |