PVA6LRE21131 | |
---|---|
DigiKey Part Number | EG5512-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRE21131 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRE21131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.8 ~ 3.7 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Fixed LED Ring | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |
10 | ¥105.33200 | ¥1,053.32 |
35 | ¥100.26286 | ¥3,509.20 |
70 | ¥95.19271 | ¥6,663.49 |
105 | ¥91.81295 | ¥9,640.36 |
245 | ¥86.18016 | ¥21,114.14 |
455 | ¥78.85760 | ¥35,880.21 |
945 | ¥69.71149 | ¥65,877.36 |