E-Switch Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,850 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
2,166 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 4PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
2,303 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
24,085 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
1,216 In Stock | 1 : ¥34.07000 Bulk | Bulk | Active | Through Hole | Keyswitch | SPDT | On-Mom | 300mA (DC) | - | 12 V | Square, Button | No Marking | Black | - | - | PC Pin | - | - | - | -25°C ~ 65°C | |||
2,997 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
2,926 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | Black | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
7,785 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard, Illuminated | DPDT | On-Mom | 300mA (DC) | - | 30 V | Round, Button, Domed | - | Clear | LED, Blue | 3.5 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
1,036 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
4,749 In Stock | 1 : ¥46.55000 Cut Tape (CT) 500 : ¥31.42008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | White | - | - | Gull Wing | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | |||
1,619 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Red | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
1,326 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
23,730 In Stock | 1 : ¥51.48000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
4,085 In Stock | 1 : ¥52.30000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -20°C ~ 55°C | |||
595 In Stock | 1 : ¥55.01000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Silver | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 19.00mm Dia | -20°C ~ 55°C | |||
159 In Stock | 1 : ¥60.18000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 100mA (DC) | - | 24 V | Round, Button | No Marking | Black | LED, Red | 2.1 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
1,826 In Stock | 1 : ¥74.30000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.20mm Dia | -20°C ~ 55°C | |||
1,166 In Stock | 1 : ¥90.96000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | LED, Green | 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.20mm Dia | -20°C ~ 55°C | |||
716 In Stock | 1 : ¥97.78000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | LED, Green | 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.20mm Dia | -20°C ~ 55°C | |||
616 In Stock | 1 : ¥97.78000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Silver | LED, Blue | 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.20mm Dia | -20°C ~ 55°C | |||
208 In Stock | 1 : ¥108.45000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button, Flush | No Marking | Silver | LED, White | 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 16.00mm Dia | -20°C ~ 70°C | |||
3,517 In Stock | 1 : ¥111.49000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 50mA (DC) | - | 24 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 2.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 19.00mm Dia | -25°C ~ 55°C | |||
363 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Black | LED, Red | 1.8 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.20mm Dia | -20°C ~ 55°C | |||
274 In Stock | 1 : ¥116.58000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | LED, Green | 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C | |||
266 In Stock | 1 : ¥116.58000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Clear | LED, Green | 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C |