SRF1260A-2R2Y | |
---|---|
DigiKey Part Number | 118-SRF1260A-2R2YTR-ND - Tape & Reel (TR) 118-SRF1260A-2R2YCT-ND - Cut Tape (CT) 118-SRF1260A-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260A-2R2Y |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 8.5mOhm Max DC Resistance (DCR) - Parallel 10.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260A-2R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 10.9 A | |
Current Rating - Series | 5.46 A | |
Current Saturation - Parallel | 15 A | |
Current Saturation - Series | 7.5 A | |
DC Resistance (DCR) - Parallel | 8.5mOhm Max | |
DC Resistance (DCR) - Series | 33.3mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.79600 | ¥107.96 |
25 | ¥9.81560 | ¥245.39 |
50 | ¥9.22620 | ¥461.31 |
100 | ¥7.65650 | ¥765.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.06720 | ¥2,826.88 |
800 | ¥6.28194 | ¥5,025.55 |
1,200 | ¥6.08566 | ¥7,302.79 |
2,800 | ¥5.88933 | ¥16,490.12 |
10,000 | ¥5.49670 | ¥54,967.00 |