PA3965.001NLT | |
---|---|
DigiKey Part Number | 553-PA3965.001NLTTR-ND - Tape & Reel (TR) 553-PA3965.001NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA3965.001NLT |
Description | XFMR FLYBACK 7W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | PA3965.001NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.557" (14.15mm) | |
Footprint | 0.657" L x 0.650" W (16.70mm x 16.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.12000 | ¥28.12 |
10 | ¥22.79000 | ¥227.90 |
25 | ¥18.42720 | ¥460.68 |
50 | ¥17.26480 | ¥863.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥16.48853 | ¥2,473.28 |
300 | ¥16.00320 | ¥4,800.96 |
450 | ¥15.51831 | ¥6,983.24 |
1,050 | ¥15.03345 | ¥15,785.12 |