SN74HCS74QDYYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS74QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS74QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS74QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QDYYRQ1 |
Description | IC FF D-TYPE DUAL 1BIT SOT23-14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge SOT-23-14 Thin, SOT-23 Variant |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74QDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.68440 | ¥92.11 |
100 | ¥2.94900 | ¥294.90 |
250 | ¥2.73812 | ¥684.53 |
500 | ¥2.31680 | ¥1,158.40 |
1,000 | ¥1.79023 | ¥1,790.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65678 | ¥1,970.34 |