PA1005.100QNL

DigiKey Part Number
PA1005.100QNL-ND
Manufacturer
Manufacturer Product Number
PA1005.100QNL
Description
CURR SENSE XFMR 1:100 20A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary 2 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
2 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:100
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 5.5Ohm Secondary
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
0.014 oz (0.4 g)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.03000¥13.03
10¥10.43400¥104.34
25¥8.47440¥211.86
40¥8.25850¥330.34
120¥8.04067¥964.88
240¥7.82346¥1,877.63
480¥7.75827¥3,723.97
960¥7.65200¥7,345.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.