LP2951-50QDRGRQ1 | |
---|---|
DigiKey Part Number | 296-29035-2-ND - Tape & Reel (TR) 296-29035-1-ND - Cut Tape (CT) 296-29035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50QDRGRQ1 |
Description | IC REG LIN POS ADJ 100MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50QDRGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.33520 | ¥158.38 |
100 | ¥5.17040 | ¥517.04 |
250 | ¥4.80216 | ¥1,200.54 |
500 | ¥4.08704 | ¥2,043.52 |
1,000 | ¥3.26965 | ¥3,269.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96310 | ¥8,889.30 |
6,000 | ¥2.75876 | ¥16,552.56 |
15,000 | ¥2.65658 | ¥39,848.70 |
30,000 | ¥2.55440 | ¥76,632.00 |