74AHC1G125GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8366-2-ND - Tape & Reel (TR) 1727-8366-1-ND - Cut Tape (CT) 1727-8366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GW-Q100H |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥1.79200 | ¥44.80 |
100 | ¥1.15870 | ¥115.87 |
250 | ¥0.95928 | ¥239.82 |
500 | ¥0.76748 | ¥383.74 |
1,000 | ¥0.58845 | ¥588.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51169 | ¥1,535.07 |
6,000 | ¥0.46053 | ¥2,763.18 |
15,000 | ¥0.40936 | ¥6,140.40 |
30,000 | ¥0.38378 | ¥11,513.40 |
75,000 | ¥0.34028 | ¥25,521.00 |
150,000 | ¥0.32749 | ¥49,123.50 |