SN74LVC541AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-28970-2-ND - Tape & Reel (TR) 296-28970-1-ND - Cut Tape (CT) 296-28970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541AQPWRQ1 |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53700 | ¥65.37 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.09480 | ¥509.48 |
250 | ¥4.76272 | ¥1,190.68 |
500 | ¥4.20896 | ¥2,104.48 |
1,000 | ¥3.32287 | ¥3,322.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10133 | ¥6,202.66 |
6,000 | ¥2.94628 | ¥17,677.68 |
10,000 | ¥2.83551 | ¥28,355.10 |