OPA2333AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-OPA2333AQDGKRQ1TR-ND - Tape & Reel (TR) 296-OPA2333AQDGKRQ1CT-ND - Cut Tape (CT) 296-OPA2333AQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AQDGKRQ1 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.49800 | ¥344.98 |
25 | ¥32.61280 | ¥815.32 |
100 | ¥28.26390 | ¥2,826.39 |
250 | ¥26.81420 | ¥6,703.55 |
500 | ¥24.06048 | ¥12,030.24 |
1,000 | ¥20.29193 | ¥20,291.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.27734 | ¥48,193.35 |