MAX1745AUB+ | |
---|---|
DigiKey Part Number | MAX1745AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1745AUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1745AUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | Up to 330kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.29400 | ¥612.94 |
50 | ¥58.44420 | ¥2,922.21 |
100 | ¥50.74720 | ¥5,074.72 |
250 | ¥48.46644 | ¥12,116.61 |
500 | ¥44.19000 | ¥22,095.00 |
1,000 | ¥38.48798 | ¥38,487.98 |