NDS9407 | |
---|---|
DigiKey Part Number | NDS9407TR-ND - Tape & Reel (TR) NDS9407CT-ND - Cut Tape (CT) NDS9407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS9407 |
Description | MOSFET P-CH 60V 3A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NDS9407 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 732 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.20500 | ¥52.05 |
100 | ¥3.60080 | ¥360.08 |
500 | ¥3.00856 | ¥1,504.28 |
1,000 | ¥2.56056 | ¥2,560.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28049 | ¥5,701.22 |
5,000 | ¥2.16046 | ¥10,802.30 |
12,500 | ¥2.00042 | ¥25,005.25 |
25,000 | ¥1.98062 | ¥49,515.50 |