NVMFD5C446NWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFD5C446NWFT1GTR-ND - Tape & Reel (TR) 488-NVMFD5C446NWFT1GCT-ND - Cut Tape (CT) 488-NVMFD5C446NWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C446NWFT1G |
Description | MOSFET 2N-CH 40V 24A/127A 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 24A (Ta), 127A (Tc) 3.2W (Ta), 89W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 24A (Ta), 127A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450pF @ 25V | |
Power - Max | 3.2W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥25.14700 | ¥251.47 |
100 | ¥20.34310 | ¥2,034.31 |
500 | ¥18.08292 | ¥9,041.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.48353 | ¥23,225.29 |
3,000 | ¥14.57941 | ¥43,738.23 |