FGD5T120SH | |
---|---|
DigiKey Part Number | FGD5T120SHTR-ND - Tape & Reel (TR) FGD5T120SHCT-ND - Cut Tape (CT) FGD5T120SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD5T120SH |
Description | IGBT 1200V 5A FS3 DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 10 A 69 W Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FGD5T120SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 12.5 A | |
Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 5A | |
Power - Max | 69 W | |
Switching Energy | 247µJ (on), 94µJ (off) | |
Input Type | Standard | |
Gate Charge | 6.7 nC | |
Td (on/off) @ 25°C | 4.8ns/24.8ns | |
Test Condition | 600V, 5A, 30Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.82900 | ¥108.29 |
100 | ¥8.61950 | ¥861.95 |
500 | ¥7.29376 | ¥3,646.88 |
1,000 | ¥6.18855 | ¥6,188.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87914 | ¥14,697.85 |
5,000 | ¥5.65813 | ¥28,290.65 |
12,500 | ¥5.47081 | ¥68,385.12 |