FQT5P10TF | |
---|---|
DigiKey Part Number | FQT5P10TFTR-ND - Tape & Reel (TR) FQT5P10TFCT-ND - Cut Tape (CT) FQT5P10TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT5P10TF |
Description | MOSFET P-CH 100V 1A SOT223-4 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tc) 2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.32800 | ¥53.28 |
100 | ¥3.69030 | ¥369.03 |
500 | ¥3.08344 | ¥1,541.72 |
1,000 | ¥2.62418 | ¥2,624.18 |
2,000 | ¥2.33721 | ¥4,674.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.33719 | ¥9,348.76 |
8,000 | ¥2.21418 | ¥17,713.44 |
12,000 | ¥2.05017 | ¥24,602.04 |
28,000 | ¥2.02987 | ¥56,836.36 |