1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
647 In Stock | 1 : ¥77.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,274 In Stock | 1 : ¥408.85000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4500 V | 1A (Tc) | 10V | 85Ohm @ 50mA, 10V | 6.5V @ 250µA | 40 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
6,163 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.78658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 5V, 10V | 1.5Ohm @ 500mA, 10V | 3V @ 250µA | 0.9 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
35,537 In Stock | 1 : ¥5.75000 Cut Tape (CT) 4,000 : ¥2.19777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 10V | 1.5Ohm @ 500mA, 10V | 4V @ 250µA | 5.7 nC @ 10 V | ±20V | 90 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5,419 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,706 In Stock 167,500 Factory | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1A (Tc) | 10V | 20Ohm @ 500mA, 10V | 5V @ 250µA | 7.2 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,467 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.65133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1A (Tc) | 10V | 16Ohm @ 500mA, 10V | 4.5V @ 50µA | 7.7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
620 In Stock | 1 : ¥69.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
296 In Stock | 1 : ¥177.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1700 V | 1A (Tc) | 10V | 16Ohm @ 500mA, 0V | - | 47 nC @ 5 V | ±20V | 3090 pF @ 25 V | Depletion Mode | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,155 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.13869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 10Ohm @ 500mA, 10V | 4.5V @ 250µA | 6.1 nC @ 10 V | ±30V | 138 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,728 In Stock | 1 : ¥6.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
9,576 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.51443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 10Ohm @ 500mA, 10V | 4.5V @ 250µA | 6.1 nC @ 10 V | ±30V | 138 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
2,427 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥8.08666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1A (Tc) | 10V | 8.7Ohm @ 500mA, 10V | 5.5V @ 1mA | 7.2 nC @ 10 V | ±30V | 60 pF @ 25 V | - | 36W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
427 In Stock 2,250 Factory | 1 : ¥41.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 1A (Tc) | 10V | 20Ohm @ 500mA, 10V | 4.5V @ 50µA | 17.6 nC @ 10 V | ±20V | 550 pF @ 25 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,990 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 10Ohm @ 500mA, 10V | 4.5V @ 250µA | 6.1 nC @ 10 V | ±30V | 138 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,982 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.59703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 15V | 3.25Ohm @ 1A, 15V | 7V @ 100µA | 7 nC @ 15 V | ±30V | 130 pF @ 100 V | - | 6.6W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-3 | ||
5,115 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 12Ohm @ 500mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 190 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
3,644 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 12Ohm @ 500mA, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±30V | 215 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
42,602 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 6V, 10V | 240mOhm @ 1A, 10V | 4V @ 250µA | 5.2 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-3 | TO-236-3, SC-59, SOT-23-3 | |||
42,509 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11.5Ohm @ 500mA, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 150 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,980 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11.5Ohm @ 500mA, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 150 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 1A (Tc) | 10V | 20Ohm @ 500mA, 10V | 5V @ 250µA | 7.2 nC @ 10 V | ±30V | 195 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,352 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Tc) | 10V | 670mOhm @ 1A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 253 pF @ 50 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2,500 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11Ohm @ 500mA, 10V | 3.5V @ 1mA | 5 nC @ 10 V | ±30V | 110 pF @ 10 V | - | 1W (Ta), 22W (Tc) | 150°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 3,555 Marketplace | 1,110 : ¥1.96703 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11.5Ohm @ 500mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |