TSM1NB60CH C5G | |
---|---|
DigiKey Part Number | TSM1NB60CHC5G-ND |
Manufacturer | |
Manufacturer Product Number | TSM1NB60CH C5G |
Description | MOSFET N-CHANNEL 600V 1A TO251 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1A (Tc) 39W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM1NB60CH C5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
75 | ¥4.65227 | ¥348.92 |
150 | ¥3.37693 | ¥506.54 |
525 | ¥2.82152 | ¥1,481.30 |
1,050 | ¥2.40133 | ¥2,521.40 |
2,025 | ¥2.13869 | ¥4,330.85 |
5,025 | ¥2.02613 | ¥10,181.30 |
10,050 | ¥1.87604 | ¥18,854.20 |